Part Details for 2459420000 by Weidmüller Interface GmbH & Co. KG
Overview of 2459420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2459420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2459420000-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 72 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3211 | Buy Now |
DISTI #
2459420000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 5 Position 3.5mm Push-In Straight Cable Mount 17.5A Box (Alt: 2459420000) Min Qty: 72 Package Multiple: 72 | 0 |
|
$2.9483 / $3.3964 | Buy Now |
DISTI #
470-2459420000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 3.50/05/180F SN OR BX | 0 |
|
$3.0900 / $6.8900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$3.0600 / $5.9800 | Buy Now |