There are no models available for this part yet.
Overview of 2459790000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2459790000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2459790000-ND
|
DigiKey | BLF 3.50/13/180LR SN OR BX Min Qty: 30 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$11.5093 | Buy Now | |
DISTI #
2459790000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 13 Position 3.5mm Push-In Straight Cable Mount 17.5A Box (Alt: 2459790000) Min Qty: 30 Package Multiple: 30 | 0 |
|
$7.4201 / $8.5480 | Buy Now | |
DISTI #
470-2459790000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 3.50/13/180LR SN OR BX | 0 |
|
$7.4900 / $11.9800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7300 / $15.1800 | Buy Now |