Part Details for 24612 by HELUKABEL
Overview of 24612 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-124KLC | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-124KLB | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-124 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Part Details for 24612
24612 CAD Models
24612 Part Data Attributes
|
24612
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
24612
HELUKABEL
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | IRON, STEEL, ROLLING MILL, CEMENT, GLASS AND CERAMIC FACTORY | |
Approvals | CE; EAC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 10 mm2 | |
DIN Conformance | NO | |
Diameter | 6.6 mm | |
IEC Conformance | NO | |
Insulator Material | SILICONE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |