Part Details for 24631 by Simpson Electric
Overview of 24631 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2460
|
Newark | 2869 0-2 Acv, 117 Vac, Red Led Rohs Compliant: Na |Simpson 24631 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$490.4800 | Buy Now |
DISTI #
529-24631
|
Mouser Electronics | Analog Panel Meters 2869 0-2 ACV, 117 VAC, RED LED | 0 |
|
$463.6000 / $490.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$433.1400 / $446.4000 | Buy Now |