Part Details for 2463C-SL005 by Alpha Wire
Overview of 2463C-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2463CMS#TRPBF | Analog Devices | Diff Ultra-Tiny, 16-B I2C DS A | |
LTC2463CMS#PBF | Analog Devices | Diff Ultra-Tiny, 16-B I2C DS A | |
LTC2463CDD#PBF | Analog Devices | Diff Ultra-Tiny, 16-B I2C DS A |
Price & Stock for 2463C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable Tape Polypropylene 8 Conductors 22AWG 6.4mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant |
11 In Stock |
|
$356.9600 / $367.8800 | Buy Now |
|
Master Electronics | Twisted Pair Cable Tape Polypropylene 8 Conductors 22AWG 6.4mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant |
11 In Stock |
|
$356.9600 / $367.8800 | Buy Now |