Part Details for 246467-000 by TE Connectivity
Overview of 246467-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 246467-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-246467-000-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 55 Container: Spool MARKETPLACE PRODUCT |
10390 In Stock |
|
$1.0300 / $1.4000 | Buy Now |
DISTI #
246467-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Coated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 246467-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1600 / $1.2704 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.1900 | Buy Now |
DISTI #
RYC55/0112-24-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0112-24-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0112-24-0 RoHS: Compliant |
10390 Partner Stock |
|
$1.2100 / $1.3800 | Buy Now |
DISTI #
RYC55/0112-24-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0112-24-0 | 0 |
|
Buy Now | |
|
Master Electronics | 55/0112-24-0 RoHS: Compliant |
10390 Partner Stock |
|
$1.2100 / $1.3800 | Buy Now |
Part Details for 246467-000
246467-000 CAD Models
246467-000 Part Data Attributes
|
246467-000
TE Connectivity
Buy Now
|
Compare Parts:
246467-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |