Part Details for 2464710000 by Weidmüller Interface GmbH & Co. KG
Overview of 2464710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2464710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2464710000-ND
|
DigiKey | AAP12 10/4X2.5 PE-LI Min Qty: 1 Lead time: 11 Weeks Container: Box |
60 In Stock |
|
$16.0870 / $17.3200 | Buy Now |
DISTI #
2464710000
|
Avnet Americas | Modular Distribution Terminal Block 4 Position Push-In 24A DIN Rail Mount (Alt: 2464710000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-2464710000
|
Mouser Electronics | DIN Rail Terminal Blocks AAP12 10/4X2.5 PE-LI | 32 |
|
$10.5100 / $14.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0300 / $14.3800 | Buy Now |