Part Details for 2464C SL002 by Alpha Wire
Overview of 2464C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2464CD | Texas Instruments | Quad Low Power, Rail-to-Rail Input/Output Operational Amplifier 14-SOIC 0 to 70 | |
TLV2464CDR | Texas Instruments | Quad Low Power, Rail-to-Rail Input/Output Operational Amplifier 14-SOIC 0 to 70 | |
TLV2464CPWR | Texas Instruments | Quad Low Power, Rail-to-Rail Input/Output Operational Amplifier 14-TSSOP 0 to 70 |
Price & Stock for 2464C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3386
|
Newark | Multiconductor Unshielded Cable, Control, 4, 22 Awg, 7 X 0.255Mm, 500 Ft, 152.4 M Rohs Compliant: Yes |Alpha Wire 2464C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$510.2400 / $727.8400 | Buy Now |
DISTI #
2464CSL002-ND
|
DigiKey | CABLE 4COND 22AWG SLATE SHLD Min Qty: 500 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$0.9327 | Buy Now |
DISTI #
602-2464-500
|
Mouser Electronics | Multi-Conductor Cables 22/22 AWG, 3 Composite Communication Cable, Unshielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$468.9700 / $497.2400 | Order Now |
DISTI #
70139652
|
RS | Multiconductor Cable, 4C, 22 AWG, Stranded, Foil Shield, Gray, PVC, 500 | Alpha Wire 2464C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: ft. Coil | 0 |
|
$510.2300 | RFQ |
Part Details for 2464C SL002
2464C SL002 CAD Models
2464C SL002 Part Data Attributes
|
2464C SL002
Alpha Wire
Buy Now
|
Compare Parts:
2464C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |