Part Details for 2465C SL005 by Alpha Wire
Overview of 2465C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2465C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9696
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 20Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 2465C SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$366.0400 / $369.7800 | Buy Now |
DISTI #
3937-2465CSL005-ND
|
DigiKey | CABLE 4COND 20AWG SLATE SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$522.3800 | Buy Now |
DISTI #
2465CSL005-ND
|
DigiKey | CABLE 4COND 20AWG SLATE SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.3213 | Buy Now |
DISTI #
602-2465-100
|
Mouser Electronics | Multi-Conductor Cables 20_20 AWG, 3 Composite Communication Cable, Unshielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$240.4100 / $288.7400 | Order Now |
DISTI #
70139648
|
RS | Multiconductor Cable, 4C, 20 AWG, Stranded, Foil Shield, Gray, PVC | Alpha Wire 2465C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 4 |
|
$258.5800 / $290.5400 | Buy Now |
Part Details for 2465C SL005
2465C SL005 CAD Models
2465C SL005 Part Data Attributes
|
2465C SL005
Alpha Wire
Buy Now
|
Compare Parts:
2465C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |