Part Details for 2466990000 by Weidmüller Interface GmbH & Co. KG
Overview of 2466990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2466990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9849
|
Newark | Power Supply, Ac-Dc, 24V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:24V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 2466990000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.0900 / $257.5000 | Buy Now |
DISTI #
281-6373-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 9 Weeks Container: Box |
19 In Stock |
|
$257.2660 / $271.3000 | Buy Now |
DISTI #
2466990000
|
Avnet Americas | AC to DC Power Supply 24V 10A 240W DIN Rail - Bulk (Alt: 2466990000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2466990000
|
Mouser Electronics | DIN Rail Power Supplies 240W 24V 10A EX RoHS: Compliant | 12 |
|
$255.3000 / $271.2600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply (PSU) - 1 Output: 10A, 24V - 85 to 277VAC, 80 to 410VDC Input - 240W - 4 kV - 92% Efficiency - DIN Rail Mount. RoHS: Compliant |
1 In Stock 72 Factory Stock |
|
$220.0800 / $268.6100 | Buy Now |
|
Master Electronics | AC/DC Power Supply (PSU) - 1 Output: 10A, 24V - 85 to 277VAC, 80 to 410VDC Input - 240W - 4 kV - 92% Efficiency - DIN Rail Mount. RoHS: Compliant |
1 In Stock 72 Factory Stock |
|
$220.0800 / $268.6100 | Buy Now |