Part Details for 2466C SL005 by Alpha Wire
Overview of 2466C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2466C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3396
|
Newark | Shielded Cable Multipair, 2Pair, 22Awg, 100Ft, 300V, Slate, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.36Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 2466C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 6 |
|
$106.8400 / $118.4500 | Buy Now |
DISTI #
A131-100-ND
|
DigiKey | MULTI-PAIR 4CON 22AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
38 In Stock |
|
$96.2300 | Buy Now |
DISTI #
602-2466C-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2PR C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 51 |
|
$96.2200 / $96.2300 | Buy Now |
DISTI #
70140575
|
RS | Multiconductor Cable, 2Pr, 22 AWG, Stranded, Individual Shield, Gray, PVC, 100 | Alpha Wire 2466C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: ft. Coil | 23 |
|
$101.2400 | Buy Now |
DISTI #
2466C-SL005
|
TME | Wire, Alpha Essential C&C, 2x2x22AWG, shielded,Al foil, PVC, 300V Min Qty: 1 | 9 |
|
$40.0700 / $51.5200 | Buy Now |
Part Details for 2466C SL005
2466C SL005 CAD Models
2466C SL005 Part Data Attributes
|
2466C SL005
Alpha Wire
Buy Now
|
Compare Parts:
2466C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |