Part Details for 2466C SL022 by Alpha Wire
Overview of 2466C SL022 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2466C SL022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2466CSL022-ND
|
DigiKey | MULTI-PAIR 4CON 22AWG SLATE 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$852.4000 | Buy Now |
DISTI #
2466CSL022-ND
|
DigiKey | MULTI-PAIR 4CON 22AWG SLATE 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$378.7750 / $383.1700 | Buy Now |
DISTI #
602-2466C-22-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 2 Pair Communication Cable, Shielded, Box of 500 ft - Slate RoHS: Compliant | 0 |
|
$378.7700 / $383.1700 | Order Now |
Part Details for 2466C SL022
2466C SL022 CAD Models
2466C SL022 Part Data Attributes
|
2466C SL022
Alpha Wire
Buy Now
|
Compare Parts:
2466C SL022
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |