Part Details for 2467100000 by Weidmüller Interface GmbH & Co. KG
Overview of 2467100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2467100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2467100000-ND
|
DigiKey | PRO TOP3 480W 24V 20A Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$415.0680 / $429.3800 | Buy Now |
DISTI #
2467100000
|
Avnet Americas | AC to DC Power Supply 24V 20A 480W DIN Rail - Bulk (Alt: 2467100000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70AH6090
|
Avnet Americas | AC to DC Power Supply 24V 20A 480W DIN Rail - Bulk (Alt: 70AH6090) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$410.2200 / $460.4500 | Buy Now |
DISTI #
470-2467100000
|
Mouser Electronics | DIN Rail Power Supplies 480W 24V 20A RoHS: Compliant | 15 |
|
$432.6500 | Buy Now |
|
Onlinecomponents.com | 43 Factory Stock |
|
$382.6200 / $404.9700 | Buy Now | |
DISTI #
2467100000
|
Avnet Americas | AC to DC Power Supply 24V 20A 480W DIN Rail - Bulk (Alt: 2467100000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70AH6090
|
Avnet Americas | AC to DC Power Supply 24V 20A 480W DIN Rail - Bulk (Alt: 70AH6090) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$410.2200 / $460.4500 | Buy Now |
DISTI #
2467100000
|
Avnet Americas | AC to DC Power Supply 24V 20A 480W DIN Rail - Bulk (Alt: 2467100000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70AH6090
|
Avnet Americas | AC to DC Power Supply 24V 20A 480W DIN Rail - Bulk (Alt: 70AH6090) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$410.2200 / $460.4500 | Buy Now |
|
Master Electronics | 43 Factory Stock |
|
$382.6200 / $404.9700 | Buy Now |