Part Details for 2467120000 by Weidmüller Interface GmbH & Co. KG
Overview of 2467120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2467120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1116
|
Newark | Power Supply, Ac-Dc, 24V, 20A, Power Supply Applications:Ite & Electronic Equipment, No. Of Outputs:1 Output, Output Power Max:960W, Output Voltage - Output 1:24V, Output Current - Output 1:40A, Output Voltage - Output 2:- Rohs Compliant: Yes |Weidmuller 2467120000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$720.9300 / $809.2100 | Buy Now |
DISTI #
281-2467120000-ND
|
DigiKey | PRO TOP3 960W 24V 40A Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$699.0560 / $907.8500 | Buy Now |
DISTI #
83AH1116
|
Avnet Americas | AC to DC Power Supply 24V 40A 960W DIN Rail - Bulk (Alt: 83AH1116) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$720.9300 / $809.2100 | Buy Now |
DISTI #
2467120000
|
Avnet Americas | AC to DC Power Supply 24V 40A 960W DIN Rail - Bulk (Alt: 2467120000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2467120000
|
Mouser Electronics | DIN Rail Power Supplies 960W 24V 40A RoHS: Compliant | 0 |
|
$699.0500 / $758.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$662.0800 / $700.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$662.0800 / $700.7600 | Buy Now |