Part Details for 2467240000 by Weidmüller Interface GmbH & Co. KG
Overview of 2467240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2467240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2467240000-ND
|
DigiKey | PRO TOP2 120W 24V 5A UW EX Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$259.7900 / $268.7500 | Buy Now |
DISTI #
2467240000
|
Avnet Americas | AC/DC Power Supply Single Output 24VDC 5A 120W DIN Rail Mount - Bulk (Alt: 2467240000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2467240000
|
Mouser Electronics | DIN Rail Power Supplies PRO TOP2 120W 24V 5A UW EX RoHS: Compliant | 0 |
|
$246.3400 / $259.7600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$238.7500 / $257.2200 | Buy Now | |
DISTI #
2467240000
|
Avnet Americas | AC/DC Power Supply Single Output 24VDC 5A 120W DIN Rail Mount - Bulk (Alt: 2467240000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PROTOP2-120W24V5A
|
TME | Power supply: switched-mode, for DIN rail, 120W, 24VDC, 5A, OUT: 1 Min Qty: 1 | 0 |
|
$309.6600 | RFQ |