Part Details for 24678176 by Crouzet
Overview of 24678176 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24678176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R0859
|
Newark | Manette Noire 3 Positions Rohs Compliant: Yes |Crouzet 24678176 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5800 | Buy Now |
DISTI #
966-1210-ND
|
DigiKey | 2POS BLK LNG LVR DET-22MM METAL Min Qty: 5 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1380 | Buy Now |
DISTI #
70159274
|
RS | Switch, Pneumatic, Metal, 22mm, 2 Position, Long Black Lever, Detented | Crouzet 24678176 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$20.5400 / $24.1700 | Buy Now |
|
Onlinecomponents.com | Switch - Pneumatic - Metal - 22mm - 2 Position - Long Black Lever - Detented RoHS: Compliant |
25 In Stock |
|
$16.7600 / $20.5800 | Buy Now |
|
Master Electronics | Switch - Pneumatic - Metal - 22mm - 2 Position - Long Black Lever - Detented RoHS: Compliant |
25 In Stock |
|
$16.7600 / $20.5800 | Buy Now |