Part Details for 2467918-1 by TE Connectivity
Overview of 2467918-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2467918-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9589
|
Newark | Rf Terminator, Sma Plug, 50 Ohm, Rf Terminator Type:Sma Terminator Plug, Coaxial Cable Types:-, Frequency Max:18Ghz, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Te Connectivity 2467918-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1900 / $17.6700 | Buy Now |
DISTI #
343-2467918-1-ND
|
DigiKey | SMA MALE TERMINATION,STR,BRASS, Min Qty: 1 Lead time: 13 Weeks Container: Bag |
100 In Stock |
|
$14.6091 / $20.3200 | Buy Now |
DISTI #
712-2467918-1
|
Mouser Electronics | RF Terminators SMA Male 18 GHz, 1W, 50 Ohm, Stainless Steel RoHS: Compliant | 66 |
|
$15.8500 / $16.9900 | Buy Now |
DISTI #
74927211
|
RS | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms | TE Connectivity 2467918-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9930 | RFQ |
|
Future Electronics | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 300Box |
|
$15.6900 | Buy Now |
DISTI #
AMP2467918-1
|
Heilind Electronics | SMA MALE TERMINATION,STR,BRASS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8300 / $34.9600 | Buy Now |
DISTI #
2467918-1
|
TTI | RF Terminators SMA Male 18 GHz, 1W, 50 Ohm, Stainless Steel RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$15.6900 | Buy Now |
DISTI #
AMP2467918-1
|
Interstate Connecting Components | SMA MALE TERMINATION,STR,BRASS | 0 |
|
Buy Now | |
DISTI #
000000000007176493
|
Sager | CONN TERMINATOR PLUG SMA 50 OHM Min Qty: 1 | 238 |
|
$13.8400 / $19.7700 | Buy Now |