Part Details for 2468 SL001 by Alpha Wire
Overview of 2468 SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2524 | |
MSS1246-824 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1246-824KL | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 2468 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6597
|
Newark | Shielded Composite Cable 2 Conductor+1Pr 1000Ft 400V Gray, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:25Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slaterohs Compliant: Yes |Alpha Wire 2468 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,423.3200 | Buy Now |
DISTI #
602-2468-1000-09
|
Mouser Electronics | Multi-Conductor Cables 25AWG 2PR BRD/UNSHLD 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,302.5100 / $1,371.0300 | Order Now |
DISTI #
73595776
|
RS | Communication & Control Cable, 25Awg/3C TC, Ind. Foil Shield, PVC Slate | Alpha Wire 2468 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,394.7200 / $1,648.3100 | RFQ |
Part Details for 2468 SL001
2468 SL001 CAD Models
2468 SL001 Part Data Attributes
|
2468 SL001
Alpha Wire
Buy Now
|
Compare Parts:
2468 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |