Part Details for 2469442 (ALTERNATE: 2469442) by RS Pro
Overview of 2469442 (ALTERNATE: 2469442) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2469442 (ALTERNATE: 2469442)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74633081
|
RS | BNC Male Plug 75 Ohm 1 GHz Clamp Cable Mount Straight RF Connector BT2003 | RS PRO 2469442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 9 |
|
$2.9800 / $4.2600 | Buy Now |