Part Details for 2469493 (ALTERNATE: 2469493) by RS Pro
Overview of 2469493 (ALTERNATE: 2469493) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2469493 (ALTERNATE: 2469493)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74633112
|
RS | BNC Female Jack Socket to BNC Female Jack Socket 75 Ohm 1 GHz Bulkhead Adapter | RS PRO 2469493 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 12 |
|
$2.3200 / $3.3200 | Buy Now |