247-115NF15-35PND
Glenair Inc
Description: MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Overview of 247-115NF15-35PND by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 247-115NF15-35PND by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89AK9032
Newark 247-115Nf15-35Pnd |Glenair 247-115NF15-35PND RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 15
  • 1 $6,797.8600
  • 2 $6,112.8000
  • 4 $5,638.5400
  • 7 $5,445.3200
  • 10 $4,040.0800
  • 20 $2,757.8000
  • 35 $2,424.0500
  • 50 $2,107.8700
$2,107.8700 / $6,797.8600 Buy Now
DISTI # 631-115NF1535PND
Mouser Electronics Circular MIL Spec Connector FILTERED CONNECTORS - FILTERED CONNECTORS 0
  • 10 $3,990.7300
$3,990.7300 Order Now

CAD Models for 247-115NF15-35PND by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 247-115NF15-35PND by Glenair Inc

247-115NF15-35PND
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. 247-115NF15-35PND
    Glenair Inc
    MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 247-115NF15-35PND by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 247-115NF15-35PND by Glenair Inc

Select Manufacturer
Which Manufacturer of 247-115NF15-35PND would you like to use for your alert(s)?
  • Please alert me when 247-115NF15-35PND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 247-115NF15-35PND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 247-115NF15-35PND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 247-115NF15-35PND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 247-115NF15-35PND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 247-115NF15-35PND by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: