Part Details for 2470860000 by Weidmüller Interface GmbH & Co. KG
Overview of 2470860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2470860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2470860000
|
Avnet Americas | Enclosure Quarter Lock Essential Box 304 Stainless Steel 400mm x 220mm x 500mm Silver IP66 - Bulk (Alt: 2470860000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2470860000
|
Mouser Electronics | Enclosures, Boxes, & Cases KEBI QL 504022 S2B1 | 0 |
|
$1,009.4900 / $1,032.8100 | Order Now |