Part Details for 2472120000 by Weidmüller Interface GmbH & Co. KG
Overview of 2472120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2472120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1129
|
Newark | Llf 7.50/06/90V 5.0Sn Bk Bx Rohs Compliant: Yes |Weidmuller 2472120000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $11.8700 | Buy Now |
DISTI #
281-2472120000-ND
|
DigiKey | TERMINAL BLOCK, 7.50 MM, 6 POS Min Qty: 1 Lead time: 6 Weeks Container: Box, Bulk |
360 In Stock |
|
$3.6780 / $11.8200 | Buy Now |
DISTI #
2472120000
|
Avnet Americas | PCB Terminal Block Connector 6 Position 7.5mm Solder Right Angle Through Hole Box (Alt: 2472120000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2472120000
|
Mouser Electronics | Pluggable Terminal Blocks LLF 7.50/06/90V 5.0SN BK BX | 0 |
|
$7.3800 / $11.4400 | Order Now |
DISTI #
WEI2472120000
|
Heilind Electronics | R/A PCB TERM,7.5MM CTR,6P, PUSHWIRE,OMNIMATE | Americas - 37 in Stock |
|
$8.4885 / $8.8992 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3400 / $9.7100 | Buy Now |
DISTI #
WEI2472120000
|
Interstate Connecting Components | R/A PCB TERM,7.5MM CTR,6P, PUSHWIRE,OMNIMATE | 12 |
|
$8.4885 / $8.8992 | Buy Now |