Part Details for 247216800 by Curtis Industries
Overview of 247216800 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 247216800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 32 POS 11.11mm Screw Panel Mount 30A RoHS: Compliant |
25 In Stock |
|
$8.6900 / $11.4800 | Buy Now |
DISTI #
71246137
|
Verical | 247216800 Min Qty: 5 Package Multiple: 5 | Americas - 25 |
|
$13.0866 / $14.7938 | Buy Now |
|
Master Electronics | Conn Barrier Strip 32 POS 11.11mm Screw Panel Mount 30A RoHS: Compliant |
25 In Stock |
|
$8.6900 / $11.4800 | Buy Now |