Part Details for 2473 by Adafruit Industries
Results Overview of 2473 by Adafruit Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2473 Information
2473 by Adafruit Industries is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86093247313750NMLF | Amphenol Communications Solutions | DIN Headers & receptacles, Backplane Connectors, DIN Standard Header, Solder-to-Board, Style C/2, 48 Position, Class I. | |
| TLV2473CDR | Texas Instruments | Dual Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 14-SOIC 0 to 70 | |
| TLV2473AIDR | Texas Instruments | Dual Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 14-SOIC -40 to 125 |
Price & Stock for 2473
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56AC4497
|
Newark | Solder Wire - Rohs Lead Free - 0.5Mm/.02 Diameter - 50G |Adafruit 2473 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 | Buy Now |
|
DISTI #
70929171
|
RS | SOLDER WIRE - ROHS LEAD FREE - 0.5MM/.02 DIAMETER - 50G Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5000 | RFQ |