Part Details for 2473100000 by Weidmüller Interface GmbH & Co. KG
Overview of 2473100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2473100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6818
|
Newark | Terminal Block, Wtb, 12Pos, 24-8Awg Rohs Compliant: Yes |Weidmuller 2473100000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$26.2500 | Buy Now |
DISTI #
281-2473100000-ND
|
DigiKey | LLFS 7.50/12/90V 5.0SN BK BX Min Qty: 20 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$21.1340 | Buy Now |
DISTI #
2473100000
|
Avnet Americas | PCB Terminal Block Connector 12 Position 7.5mm Solder Right Angle Through Hole Box (Alt: 2473100000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-2473100000
|
Mouser Electronics | Pluggable Terminal Blocks LLFS 7.50/12/90V 5.0SN BK BX RoHS: Compliant | 0 |
|
$13.9300 / $16.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3000 / $19.4300 | Buy Now |
DISTI #
81392605
|
Verical | 2473100000 Min Qty: 10 Package Multiple: 1 | Americas - 20 |
|
$9.1343 | Buy Now |
DISTI #
C1S809200419904
|
Chip1Stop | Unclassified RoHS: Compliant | 20 |
|
$15.7000 / $17.0000 | Buy Now |