There are no models available for this part yet.
Overview of 2476195-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2476195-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AM8987
|
Newark | Rf Coax Conn, Bnc, Plug, 50 Ohm, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Contact Material:Brass, Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 2476195-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$5.8600 / $8.2600 | Buy Now | |
DISTI #
343-2476195-2-ND
|
DigiKey | BNC PLUG STR CRIMP RG174 188 316 Min Qty: 1 Lead time: 12 Weeks Container: Box |
467 In Stock |
|
$4.6397 / $7.9500 | Buy Now | |
DISTI #
571-2476195-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp RoHS: Compliant | 287 |
|
$4.6300 / $7.9400 | Buy Now | |
DISTI #
75104940
|
RS | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp | TE Connectivity 2476195-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.0100 | Buy Now | ||
DISTI #
AMP2476195-2
|
Heilind Electronics | BNC PLUG STR CRIMP RG174 188 3 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0700 / $8.5300 | Buy Now | ||
DISTI #
2476195-2
|
TTI | RF Connectors / Coaxial Connectors BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.5800 / $5.3000 | Buy Now | |
DISTI #
AMP2476195-2
|
Interstate Connecting Components | BNC PLUG STR CRIMP RG174 188 3 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.0700 / $8.5300 | Buy Now |