Part Details for 2476710000 by Weidmüller Interface GmbH & Co. KG
Overview of 2476710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2476710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6311-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 6 Weeks Container: Box, Bulk |
9 In Stock |
|
$7.7300 / $23.2000 | Buy Now |
DISTI #
2476710000
|
Avnet Americas | Industrial Relay Module 1 CO 24VAC 10A Screw Connection - Bulk (Alt: 2476710000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2476710000
|
Mouser Electronics | Industrial Relays DRIKIT 24VAC 1CO LD RoHS: Compliant | 0 |
|
$11.0500 / $16.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6900 / $8.2700 | Buy Now |
DISTI #
DRIKIT-24AC-1CO-LD
|
TME | Relay: interface, SPDT, Ucoil: 24VAC, 10A, for DIN rail mounting Min Qty: 1 | 0 |
|
$9.1600 / $12.4400 | RFQ |