Part Details for 2476730000 by Weidmüller Interface GmbH & Co. KG
Overview of 2476730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2476730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6315-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 230V Min Qty: 1 Lead time: 6 Weeks Container: Box, Bulk |
28 In Stock |
|
$7.6110 / $12.7800 | Buy Now |
DISTI #
2476730000
|
Avnet Americas | Industrial Relay Module 1 CO 230VAC 10A Screw Connection - Bulk (Alt: 2476730000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2476730000
|
Mouser Electronics | Industrial Relays DRIKIT 230VAC 1CO LD RoHS: Compliant | 5 |
|
$7.8700 / $12.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6900 / $8.2700 | Buy Now |
DISTI #
DRIKIT-230AC-1COLD
|
TME | Relay: interface, SPDT, Ucoil: 230VAC, 10A, for DIN rail mounting Min Qty: 1 | 0 |
|
$9.1600 / $12.4400 | RFQ |