Part Details for 2476860000 by Weidmüller Interface GmbH & Co. KG
Overview of 2476860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2476860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6326-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 115V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
11 In Stock |
|
$9.0182 / $13.5300 | Buy Now |
DISTI #
2476860000
|
Avnet Americas | Industrial Relay Module 2 CO 115VAC 5A Screw Connection - Bulk (Alt: 2476860000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2476860000
|
Mouser Electronics | Industrial Relays DRIKIT 115VAC 2CO LD RoHS: Compliant | 0 |
|
$8.5200 / $12.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 48 Factory Stock |
|
$7.1100 / $8.7900 | Buy Now |
DISTI #
DRIKIT-115AC-2COLD
|
TME | Relay: interface, DPDT, Ucoil: 115VAC, 5A, for DIN rail mounting Min Qty: 1 | 0 |
|
$9.7600 / $13.2600 | RFQ |
|
Master Electronics | RoHS: Compliant | 48 Factory Stock |
|
$7.1100 / $8.7900 | Buy Now |