Part Details for 2477165-1 by TE Connectivity
Overview of 2477165-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2477165-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1673
|
Newark | Rf Coax Conn, Smc Jack, 50 Ohm, Connector Type:Smc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:10Ghz Rohs Compliant: Yes |Te Connectivity 2477165-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$8.0600 / $8.3700 | Buy Now |
DISTI #
343-2477165-1-ND
|
DigiKey | SMC JACK STR PANEL MNT THRU HOLE Min Qty: 1 Lead time: 13 Weeks Container: Bag |
100 In Stock |
|
$6.2411 / $13.0900 | Buy Now |
DISTI #
2477165-1
|
Avnet Americas | SMC JACK STR PANEL MNT THRU HOLE 10 GHZ - Bulk (Alt: 2477165-1) Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$5.3710 | Buy Now |
DISTI #
712-2477165-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC Jack Straight, Panel Mount, PCB Through Hole, Brass Gold, PTFE,10 Ghz,50 Ohm RoHS: Compliant | 98 |
|
$7.7500 / $8.0500 | Buy Now |
DISTI #
75135163
|
RS | SMC Jack Straight, Panel Mount, PCB Through Hole, Brass Gold, PTFE, 10Ghz, 50Oh | TE Connectivity 2477165-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9100 / $8.7400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$5.9000 | Buy Now |
DISTI #
AMP2477165-1
|
Heilind Electronics | SMC JACK STR PANEL MNT THRU HO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$5.6300 / $9.5100 | Buy Now |
DISTI #
80932634
|
Verical | 2477165-1 Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 100 |
|
$7.6877 / $8.7837 | Buy Now |
DISTI #
80950895
|
Verical | 2477165-1 Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$8.3290 | Buy Now |