Part Details for 2477850000 by Weidmüller Interface GmbH & Co. KG
Overview of 2477850000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2477850000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC2585
|
Newark | Thermal Mag Ckt Breaker, 1P, 4A, 120Vac, Product Range:Mcb 489 Series, Current Rating:4A, No. Of Poles:1 Pole, Voltage Rating Vdc:60V, Voltage Rating Vac:120V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2477850000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.0300 / $27.7000 | Buy Now |
DISTI #
281-2477850000-ND
|
DigiKey | CB MCB 489 1P C 4A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1000 / $32.8000 | Buy Now |
DISTI #
2477850000
|
Avnet Americas | MCB 489 1P C 4A ACDC (Alt: 2477850000) Min Qty: 12 Package Multiple: 12 | 0 |
|
$16.1000 / $18.5472 | Buy Now |
DISTI #
470-2477850000
|
Mouser Electronics | Circuit Breakers MCB 489 1P C 4A ACDC | 23 |
|
$16.1000 / $28.2600 | Buy Now |
|
Onlinecomponents.com | 2477850000 - Weidmuller 2477850000 Circuit Breaker MCB 489 1P C 4A ACDC RoHS: Compliant |
22 In Stock |
|
$16.5000 / $26.4100 | Buy Now |
|
Master Electronics | 2477850000 - Weidmuller 2477850000 Circuit Breaker MCB 489 1P C 4A ACDC RoHS: Compliant |
22 In Stock |
|
$16.5000 / $26.4100 | Buy Now |