Part Details for 2478190000 by Weidmüller Interface GmbH & Co. KG
Overview of 2478190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2478190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC2642
|
Newark | Thermal Mag Ckt Breaker, 2P, 16A, 240Vac, Product Range:Mcb 489 Series, Current Rating:16A, No. Of Poles:2 Pole, Voltage Rating Vdc:125V, Voltage Rating Vac:240V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2478190000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$39.6300 | Buy Now |
DISTI #
281-2478190000-ND
|
DigiKey | CB MCB 489 2P C 16A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7 In Stock |
|
$33.8229 / $52.0400 | Buy Now |
DISTI #
2478190000
|
Avnet Americas | MCB 489 2P C 16A ACDC (Alt: 2478190000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.4880 / $39.6704 | Buy Now |
DISTI #
63AC2642
|
Avnet Americas | MCB 489 2P C 16A ACDC (Alt: 63AC2642) RoHS: Not Compliant Package Multiple: 1 Lead time: 18 Weeks, 4 Days | 5 Partner Stock |
|
$43.4200 / $50.0300 | Buy Now |
DISTI #
470-2478190000
|
Mouser Electronics | Circuit Breakers MCB 489 2P C 16A ACDC | 4 |
|
$33.8200 / $49.4400 | Buy Now |
|
Onlinecomponents.com | 58 Factory Stock |
|
$34.2500 / $45.3500 | Buy Now | |
|
Master Electronics | 58 Factory Stock |
|
$34.2500 / $45.3500 | Buy Now |