Part Details for 2478240000 by Weidmüller Interface GmbH & Co. KG
Overview of 2478240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2478240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC2649
|
Newark | Thermal Mag Ckt Breaker, 2P, 35A, 240Vac, Product Range:Mcb 489 Series, Current Rating:35A, No. Of Poles:2 Pole, Voltage Rating Vdc:125V, Voltage Rating Vac:240V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2478240000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
281-2478240000-ND
|
DigiKey | CB MCB 489 2P C 35A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$32.2723 / $60.9700 | Buy Now |
DISTI #
2478240000
|
Avnet Americas | MCB 489 2P C 35A ACDC (Alt: 2478240000) Min Qty: 6 Package Multiple: 6 | 0 |
|
$32.2000 / $37.0944 | Buy Now |
DISTI #
470-2478240000
|
Mouser Electronics | Circuit Breakers MCB 489 2P C 35A ACDC | 0 |
|
$32.5900 / $51.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.2500 / $45.3500 | Buy Now |