Part Details for 24785 by Accurate Screw Machine
Overview of 24785 by Accurate Screw Machine
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094328324785V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 32 ways, Mil - Class | |
86094648124785V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 64 ways, Mil - Class | |
86093968124785V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Mil - Class |
Price & Stock for 24785
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now |