Part Details for 248-1489-014 by ITT Interconnect Solutions
Overview of 248-1489-014 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21489KSWZ-4B | Analog Devices | 400MHz 176ld LQFP SHARC | |
ADSP-21489BSWZ-3B | Analog Devices | 350MHz 176ld LQFP SHARC Proc | |
ADSP-21489KSWZ-5B | Analog Devices | 450 MHz SHARC w/ Static Voltag |
Price & Stock for 248-1489-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT248-1489-014
|
Heilind Electronics | DPXAF-33 A66 SHELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$55.5800 / $113.4200 | Buy Now | |
DISTI #
ITT248-1489-014
|
Interstate Connecting Components | DPXAF-33 A66 SHELL | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$55.5800 / $113.4200 | Buy Now |