Part Details for 248-2297-230 by ITT Interconnect Solutions
Overview of 248-2297-230 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2297A-A | Analog Devices | LT8570 Demo Board - 5V to 10V | |
DC2297A-B | Analog Devices | LT8570-1 Demo Board - 5V to 10 | |
LTC2297IUP#TRPBF | Analog Devices | 2x 14-B, 40Msps L Pwr 3V ADCs |
Price & Stock for 248-2297-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2326
|
Newark | Itt Cannon |Itt Cannon 248-2297-230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4600 / $46.0600 | Buy Now |
DISTI #
2266-248-2297-230-ND
|
DigiKey | 248-2297-230 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$38.5000 / $40.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$36.9600 / $50.8900 | Buy Now |
DISTI #
2482297230-ITT
|
TME | 248-2297-230 Min Qty: 1 | 16 |
|
$38.0958 / $44.0249 | Buy Now |
DISTI #
C1S138502297272
|
Chip1Stop | Connector Circular | 16 |
|
$40.6000 / $42.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 Partner Stock |
|
$36.9600 / $50.8900 | Buy Now |