Part Details for 248-2775-021 by ITT Interconnect Solutions
Overview of 248-2775-021 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94277-518LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 18 Position , 2.00mm (0.079in) Pitch. | |
94277-530LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 30 Position , 2.00mm (0.079in) Pitch. |
Price & Stock for 248-2775-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P5840
|
Newark | Rack & Panel |Itt Cannon 248-2775-021 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$405.4400 / $430.7800 | Buy Now |
DISTI #
248-2775-021
|
Avnet Americas | - Bulk (Alt: 248-2775-021) Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$257.0250 / $585.9875 | Buy Now |
DISTI #
965-248-2775-021
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$428.6700 | Order Now |
DISTI #
ITT248-2775-021
|
Heilind Electronics | 248-2775-021 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$400.2700 / $1,018.1200 | Buy Now | |
DISTI #
ITT248-2775-021
|
Interstate Connecting Components | 248-2775-021 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$400.2700 / $1,018.1200 | Buy Now |