There are no models available for this part yet.
Overview of 248-2775-022 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94277-518LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 18 Position , 2.00mm (0.079in) Pitch. | |
94277-530LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 30 Position , 2.00mm (0.079in) Pitch. | |
TLV2775IDR | Texas Instruments | Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 16-SOIC -40 to 125 |
Price & Stock for 248-2775-022 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ2357
|
Newark | Itt Cannon |Itt Cannon 248-2775-022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8400 / $79.6000 | Buy Now | |
DISTI #
2266-248-2775-022-ND
|
DigiKey | 248-2775-022 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$83.3800 / $88.2800 | Buy Now | |
DISTI #
ITT248-2775-022
|
Heilind Electronics | SHELL BKAD2-308 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Rack and Panel Rectangular Connector RoHS: Compliant |
18 Partner Stock |
|
$87.5300 / $170.9600 | Buy Now | ||
DISTI #
2482775022-ITT
|
TME | 248-2775-022 Min Qty: 1 | 18 |
|
$82.3550 / $96.8786 | Buy Now | |
DISTI #
ITT248-2775-022
|
Interstate Connecting Components | SHELL BKAD2-308 | 0 |
|
Buy Now | ||
DISTI #
C1S329900205442
|
Chip1Stop | Connector Circular | 18 |
|
$83.1000 / $93.6000 | Buy Now | |
Master Electronics | Rack and Panel Rectangular Connector RoHS: Compliant |
18 Partner Stock |
|
$87.5300 / $170.9600 | Buy Now |