Part Details for 248-2798-000 by ITT Interconnect Solutions
Overview of 248-2798-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132798-052110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 2.7mm height receptacle connector. | |
10132798-061110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.15mm height receptacle connector. |
Price & Stock for 248-2798-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2363
|
Newark | Connector Rectangular/Itt Cannon |Itt Cannon 248-2798-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8100 / $104.3600 | Buy Now |
DISTI #
2266-248-2798-000-ND
|
DigiKey | CONNECTOR RECTANGULAR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$100.8600 / $104.7300 | Buy Now |
DISTI #
ITT248-2798-000
|
Heilind Electronics | SHELL RECEPT,BKAE 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
8 Partner Stock |
|
$107.4200 / $329.9000 | Buy Now | |
DISTI #
2482798000-ITT
|
TME | 248-2798-000 Min Qty: 1 | 8 |
|
$99.6111 / $114.9333 | Buy Now |
DISTI #
ITT248-2798-000
|
Interstate Connecting Components | SHELL RECEPT,BKAE 1 | 0 |
|
Buy Now | |
DISTI #
C1S329900205558
|
Chip1Stop | Other boxes and cases RoHS: Not Compliant pbFree: No | 8 |
|
$100.0000 / $110.0000 | Buy Now |
|
Master Electronics |
8 Partner Stock |
|
$107.4200 / $329.9000 | Buy Now |