Part Details for 248-2798-003 by ITT Interconnect Solutions
Overview of 248-2798-003 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248-2798-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2365
|
Newark | Itt Cannon |Itt Cannon 248-2798-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.1800 | Buy Now |
DISTI #
2266-248-2798-003-ND
|
DigiKey | 248-2798-003 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$152.9000 / $158.7800 | Buy Now |
DISTI #
248-2798-003
|
Avnet Americas | COMPONENT NOT FOR RESALE BKAE-1-401 SHELL - Bulk (Alt: 248-2798-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-248-2798-003
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$152.9000 | Order Now |
DISTI #
ITT248-2798-003
|
Heilind Electronics | BKAE-1-401 SHELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$173.4600 / $186.3100 | Buy Now |
DISTI #
248-2798-003
|
Avnet Americas | COMPONENT NOT FOR RESALE BKAE-1-401 SHELL - Bulk (Alt: 248-2798-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT248-2798-003
|
Interstate Connecting Components | BKAE-1-401 SHELL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$173.4600 / $186.3100 | Buy Now |