Part Details for 248-2798-010 by ITT Interconnect Solutions
Overview of 248-2798-010 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132798-052110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 2.7mm height receptacle connector. | |
10132798-061110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.15mm height receptacle connector. |
Price & Stock for 248-2798-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-248-2798-010
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$241.0800 | Order Now |
DISTI #
ITT248-2798-010
|
Heilind Electronics | BKAE1-402-SPCL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$218.2200 / $540.7800 | Buy Now |
DISTI #
ITT248-2798-010
|
Interstate Connecting Components | BKAE1-402-SPCL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$218.2200 / $540.7800 | Buy Now |