Part Details for 248-2798-025 by ITT Interconnect Solutions
Overview of 248-2798-025 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2798A | Analog Devices | 2-Phase Single VOUT demo board | |
10132798-052110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 2.7mm height receptacle connector. | |
10132798-061110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.15mm height receptacle connector. |
Price & Stock for 248-2798-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-248-2798-025
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$189.3600 | Order Now |
DISTI #
ITT248-2798-025
|
Heilind Electronics | BLAE1-402-3 SHELL RECEPTACL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$171.4000 / $424.7600 | Buy Now | |
DISTI #
ITT248-2798-025
|
Interstate Connecting Components | BLAE1-402-3 SHELL RECEPTACL | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$171.4000 / $424.7600 | Buy Now |