Part Details for 248-2799-000 by ITT Interconnect Solutions
Overview of 248-2799-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA279972DA1000BU | Renesas Electronics Corporation | Automotive High Definition Link Decoder Evaluation Board | |
RTKA279972DK0000BU | Renesas Electronics Corporation | Automotive High Definition Link Decoder Evaluation Board |
Price & Stock for 248-2799-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2369
|
Newark | Itt Cannon |Itt Cannon 248-2799-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7700 / $88.4200 | Buy Now |
DISTI #
2266-248-2799-000-ND
|
DigiKey | 248-2799-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$71.0300 / $75.2000 | Buy Now |
DISTI #
ITT248-2799-000
|
Heilind Electronics | SHELL,RECEPT. BKAE2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Connector Rectangular |
44 Partner Stock |
|
$84.0900 / $258.2300 | Buy Now |
|
Quest Components | 3 |
|
$96.1970 / $101.2600 | Buy Now | |
DISTI #
2482799000-ITT
|
TME | 248-2799-000 Min Qty: 1 | 44 |
|
$70.1594 / $82.5273 | Buy Now |
DISTI #
ITT248-2799-000
|
Interstate Connecting Components | SHELL,RECEPT. BKAE2 | 0 |
|
Buy Now | |
DISTI #
C1S329900205637
|
Chip1Stop | Other boxes and cases RoHS: Not Compliant pbFree: No | 44 |
|
$70.8000 / $79.7000 | Buy Now |
|
Master Electronics | Rack and Panel Connector Rectangular |
44 Partner Stock |
|
$84.0900 / $258.2300 | Buy Now |