Part Details for 248-4500-000 by ITT Interconnect Solutions
Overview of 248-4500-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for 248-4500-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
248-4500-000-ND
|
DigiKey | DL5-260PLUG SHELL MELAL Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
248-4500-000
|
Avnet Americas | Connector Accessories Plug Metal Shell Steel Nickel - Bulk (Alt: 248-4500-000) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7375 / $35.3350 | Buy Now |
DISTI #
965-248-4500-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$25.8400 | Order Now |
DISTI #
ITT248-4500-000
|
Heilind Electronics | SHELL PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$24.4600 / $68.7600 | Buy Now | |
DISTI #
ITT248-4500-000
|
Interstate Connecting Components | SHELL PLUG | 0 |
|
Buy Now | |
DISTI #
248-4500-000
|
Avnet Abacus | Connector Accessories Plug Metal Shell Steel Nickel (Alt: 248-4500-000) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$24.4600 / $68.7600 | Buy Now |
Part Details for 248-4500-000
248-4500-000 CAD Models
248-4500-000 Part Data Attributes
|
248-4500-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
248-4500-000
ITT Interconnect Solutions
Connector Accessory, Shell, Steel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Assembly Item Name | SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |