Part Details for 248-8513-240 by ITT Interconnect Solutions
Overview of 248-8513-240 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8513ARZ-REEL | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
AD8513ARZ-REEL7 | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
ADMV8513ACCZ | Analog Devices | 520 to 1300 MHz Tunable BPF |
Price & Stock for 248-8513-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
248-8513-240
|
Avnet Americas | - Bulk (Alt: 248-8513-240) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0125 / $92.7405 | Buy Now |
DISTI #
965-248-8513-240
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 2488513240 | 0 |
|
$69.3500 / $78.9800 | Order Now |
DISTI #
ITT248-8513-240
|
Heilind Electronics | 248-8513-240 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.4800 / $83.5500 | Buy Now |
DISTI #
ITT248-8513-240
|
Interstate Connecting Components | 248-8513-240 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$64.4800 / $83.5500 | Buy Now |