Part Details for 248-8601-100 by ITT Interconnect Solutions
Overview of 248-8601-100 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8601WARTZ-RL | Analog Devices | Single, Lw Cst, 8MHz, RRIO, 5V | |
ADA4860-1YRJZ-RL7 | Analog Devices | Low Cost Current Feedback RR S | |
AD8601ARTZ-R2 | Analog Devices | Single Precision CMOS R-R OP A |
Price & Stock for 248-8601-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
248-8601-100
|
Avnet Americas | - Bulk (Alt: 248-8601-100) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9750 / $26.5290 | Buy Now |
DISTI #
965-248-8601-100
|
Mouser Electronics | Circular MIL Spec Connector SHELL 3102 SZ 16S 04 MOD NCKL RoHS: Compliant | 0 |
|
$19.8300 / $20.9900 | Order Now |
DISTI #
ITT248-8601-100
|
Heilind Electronics | 2488601100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8000 / $37.2800 | Buy Now |
DISTI #
ITT248-8601-100
|
Interstate Connecting Components | 2488601100 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.8000 / $37.2800 | Buy Now |