Part Details for 248-8890-007 by ITT Interconnect Solutions
Overview of 248-8890-007 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88902-124LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position | |
88902-122LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position | |
88903-108LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod. |
Price & Stock for 248-8890-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R4809
|
Newark | D Sub |Itt Cannon 248-8890-007 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4200 | Buy Now |
DISTI #
248-8890-007
|
Avnet Americas | - Bulk (Alt: 248-8890-007) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8125 / $41.7360 | Buy Now |
DISTI #
965-248-8890-007
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$32.9300 | Order Now |
DISTI #
ITT248-8890-007
|
Heilind Electronics | 248-8890-007 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.8100 / $80.5700 | Buy Now |
DISTI #
ITT248-8890-007
|
Interstate Connecting Components | 248-8890-007 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.8100 / $80.5700 | Buy Now |