There are no models available for this part yet.
Overview of 2480230000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2480230000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC3456
|
Newark | Mcb 1077 1P C 63A Acdc |Weidmuller 2480230000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $22.5700 | Buy Now | |
DISTI #
281-2480230000-ND
|
DigiKey | CB PROTECTOR 1077 1P C 63A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6 In Stock |
|
$12.0295 / $24.5700 | Buy Now | |
DISTI #
2480230000
|
Avnet Americas | MCB 1077 1P C 63A ACDC (Alt: 2480230000) Min Qty: 12 Package Multiple: 12 | 0 |
|
$11.9000 / $13.7088 | Buy Now | |
DISTI #
470-2480230000
|
Mouser Electronics | Circuit Breakers MCB 1077 1P C 63A ACDC | 0 |
|
$12.0200 / $24.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$12.6300 / $16.6500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$12.6300 / $16.6500 | Buy Now |