Part Details for 24822055 by nVent Schroff
Overview of 24822055 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24822055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9446
|
Newark | Mounting Plate, 1U, Steel, Plate Type:Mounting, Plate Material:-, Plate Color:-, For Use With:14820-155, 14820-255, 14825-155 & 14825-255 Desktop Cases, External Depth - Metric:217.4Mm, External Width - Metric:213.2Mm Rohs Compliant: Yes |Nvent Schroff 24822055 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $11.0600 | Buy Now |
DISTI #
70405889
|
RS | Enclosure, Accessory, Mounting Plate w/Locking Feet, For 8.7x8.7, Interscale M | nVent SCHROFF 24822055 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2700 / $17.1200 | RFQ |
|
Onlinecomponents.com | Mounting Plate is linked simply to the Case via the 4 Feet RoHS: Compliant |
2 In Stock |
|
$56.5900 | Buy Now |
DISTI #
24822055
|
Avnet Abacus | Mounting Plate Steel 217.45mm Depth (Alt: 24822055) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mounting Plate is linked simply to the Case via the 4 Feet RoHS: Compliant |
2 In Stock |
|
$56.5900 | Buy Now |